PCT240TG5(A)
vs
PCT230TG5(A)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY GREEN
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.8 V
|
2.8 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
25 mcd
|
25 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.23 mm
|
8.23 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
7
|
7
|
|
|
|
Compare PCT240TG5(A) with alternatives
Compare PCT230TG5(A) with alternatives