PCWAM-08347-19N3
vs
PCWAM-08347-19N3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
L-COM INC
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
80 mm
|
|
Body Height |
10 mm
|
|
Body Length or Diameter |
100 mm
|
|
Fiber Optic Device Type |
WAVELENGTH DIVISION MUX/DEMUX
|
|
Fiber Type |
SMF
|
|
Insertion Loss-Max |
3 dB
|
|
Mounting Feature |
RACK MOUNT
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Max |
1635 nm
|
|
Operating Wavelength-Min |
1260 nm
|
|
Operating Wavelength-Nom |
1448 nm
|
|
Return Loss-Min |
45 dB
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
|
|
|