PDZ2.7B,115 vs 934054843135 feature comparison

PDZ2.7B,115 Nexperia

Buy Now Datasheet

934054843135 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOD
Package Description PLASTIC, SMD, UMD2, SC-76, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 1997-09-08
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-60134 IEC-60134
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 20 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max
Voltage Tol-Max 3.93% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1

Compare PDZ2.7B,115 with alternatives

Compare 934054843135 with alternatives