PE-5769MT vs PT61021 feature comparison

PE-5769MT Pulse Electronics Corporation

Buy Now Datasheet

PT61021 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP BOURNS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE 10/100/1000 BASE-T; ETHERNET
ET Product-Min 5 V-us
Isolation Voltage 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 500 µH 350 µH
Pulse Rise Time-Max 4.2 ns
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 2:1:1 1CT:1
Base Number Matches 1 2
Samacsys Manufacturer Bourns
Height 6.8 mm
Length 17.8 mm
Width 15.8 mm

Compare PE-5769MT with alternatives

Compare PT61021 with alternatives