PE-67540NLT
vs
PE-68602
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks, 2 Days
|
|
Additional Feature |
COMMON MODE CHOKE
|
|
DC Resistance-Max |
0.6 Ω
|
0.35 Ω
|
Filter Type |
TELECOM FILTER
|
TELECOM FILTER
|
Height |
8.64 mm
|
5.08 mm
|
Inductance |
100 µH
|
21 µH
|
Length |
12.1 mm
|
12.7 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
6
|
Number of Terminals |
8
|
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Width |
11.68 mm
|
6.99 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare PE-67540NLT with alternatives
Compare PE-68602 with alternatives