PE-68280NL
vs
PE-68280T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
DUAL SECONDARY, HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
POWER
|
|
Height |
7.11 mm
|
7.11 mm
|
Isolation Voltage |
500 V
|
|
Length |
12.57 mm
|
14.61 mm
|
Load Resistance |
50 Ω
|
50 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
1
|
|
Operating Frequency-Max |
500 kHz
|
500 kHz
|
Operating Frequency-Min |
50 kHz
|
50 kHz
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current 1 |
15 A
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Peak Primary Current |
15 A
|
15 A
|
Primary Type |
WOUND PRIMARY
|
WOUND PRIMARY
|
Secondary Inductance |
14800 µH
|
14800 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:100
|
1:1:100
|
Width |
12.45 mm
|
12.57 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PE-68280NL with alternatives
Compare PE-68280T with alternatives