PEM1-S5-S5-S
vs
REM10-505S/ACTRL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CUI INC
|
RECOM POWER GMBH
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-7/5
|
|
Pin Count |
7/5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PSMA-P5
|
|
Length |
19.5 mm
|
|
Load Regulation-Max |
15%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
260
|
255
|
Seated Height-Max |
9.5 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
5
|
Total Power Output-Max |
1 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
6 mm
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare PEM1-S5-S5-S with alternatives
Compare REM10-505S/ACTRL with alternatives