PESD5V0H1BSFYL
vs
PESD5V0X1BCSFYL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
DSN0603-2, 2 PIN
|
DSN0603-2, 2 PIN
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD962-2
|
SOD962-2
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Breakdown Voltage-Min |
6 V
|
6 V
|
Breakdown Voltage-Nom |
10 V
|
|
Clamping Voltage-Max |
5 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PBCC-N2
|
R-PBCC-N2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
35 W
|
|
Number of Elements |
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
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Reference Standard |
IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-5
|
IEC-60134; IEC-61000-4-2, 4-5
|
Rep Pk Reverse Voltage-Max |
5 V
|
5 V
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IEC-61643-321
|
|
|
|
Compare PESD5V0H1BSFYL with alternatives
Compare PESD5V0X1BCSFYL with alternatives