PG1112H-TR
vs
LTST-C190GKT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8531.20.00.20
|
8541.40.20.00
|
Samacsys Manufacturer |
Stanley Electric
|
Lite-On
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
JESD-609 Code |
e4
|
e3
|
Lens Type |
MILKY WHITE
|
WATER CLEAR
|
Luminous Intensity-Nom |
6.4 mcd
|
9.9 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Wavelength |
560 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
TIN
|
Base Number Matches |
1
|
8
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
IC COMPATIBLE
|
Forward Voltage-Max |
|
2.6 V
|
Luminous Intensity-Min |
|
0.0018 cd
|
Number of LEDs in Array |
|
1
|
Reverse Voltage-Max |
|
5 V
|
Terminal Pitch |
|
1.5 mm
|
Viewing Angle |
|
130 deg
|
|
|
|
Compare PG1112H-TR with alternatives
Compare LTST-C190GKT with alternatives