PH131WBSMT vs 860-10-046-10-001101 feature comparison

PH131WBSMT Methode Electronics Inc

Buy Now Datasheet

860-10-046-10-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Durability 1000 Cycles 500 Cycles
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.039 inch
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.921 mm
Plating Thickness 30u inch 9.8u inch
Reference Standard UL, CSA UL
Terminal Pitch 5.08 mm 0.9906 mm
Total Number of Contacts 31 46
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Preci-Dip
Body Breadth 0.086 inch
Body Depth 0.047 inch
Body Length 1.85 inch
Filter Feature NO
Insulator Color BLACK
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type BOARD
Rated Current (Signal) 1 A
Termination Type SOLDER

Compare PH131WBSMT with alternatives

Compare 860-10-046-10-001101 with alternatives