PIC16C765T-I/PT vs PIC16C765-I/P feature comparison

PIC16C765T-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC16C765-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description TQFP, TQFP44,.47SQ,32 DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC16
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e3
Length 10 mm 52.26 mm
Moisture Sensitivity Level 3
Number of I/O Lines 30 30
Number of Terminals 44 40
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP DIP
Package Equivalence Code TQFP44,.47SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 1.2 mm 4.83 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 4
Factory Lead Time 6 Weeks
Date Of Intro 1999-10-20
Samacsys Manufacturer Microchip

Compare PIC16C765T-I/PT with alternatives

Compare PIC16C765-I/P with alternatives