PIC16F1519-E/P vs PIC16LF1519T-I/MV feature comparison

PIC16F1519-E/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF1519T-I/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFN
Package Description 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Pin Count 40 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 S-PQCC-N40
JESD-609 Code e3 e3
Length 51.7525 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 36 36
Number of Terminals 40 40
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP40,.6 LCC40,.2SQ,16
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 28672 16384
ROM Programmability FLASH FLASH
Seated Height-Max 6.35 mm 0.55 mm
Speed 20 MHz 20 MHz
Supply Current-Max 2.1 mA 2.1 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.4 mm
Terminal Position DUAL QUAD
Width 15.24 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F1519-E/P with alternatives

Compare PIC16LF1519T-I/MV with alternatives