PIC16F1718-E/MV
vs
PIC16LF1718T-E/PT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
UQFN-28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
|
Additional Feature |
OPERATES AT 2.3V MIN @ 16 MHZ
|
|
Bit Size |
8
|
|
Boundary Scan |
NO
|
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
32 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
NO
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-N28
|
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
25
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
28
|
|
Number of Timers |
7
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC28,.16SQ,16
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
RAM (bytes) |
2048
|
|
ROM (words) |
28672
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
0.55 mm
|
|
Speed |
32 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Width |
4 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16F1718-E/MV with alternatives
Compare PIC16LF1718T-E/PT with alternatives