PIC16LF1518T-E/MV vs PIC16LF1518-I/MVVAO feature comparison

PIC16LF1518T-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC16LF1518-I/MVVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 UQFN-28
Pin Count 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 S-PQCC-N28
Length 4 mm 4 mm
Number of I/O Lines 25 25
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 1024 1024
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Boundary Scan NO
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
RAM (words) 1024
Screening Level AEC-Q100
Seated Height-Max 0.55 mm
Supply Current-Max 2.1 mA
Terminal Finish Matte Tin (Sn)

Compare PIC16LF1518T-E/MV with alternatives

Compare PIC16LF1518-I/MVVAO with alternatives