PIC16LF1903-I/MV vs PIC16LF1903T-I/SO feature comparison

PIC16LF1903-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC16LF1903T-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 4 mm 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 25 25
Number of Terminals 28 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC28,.16SQ,16 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 0.55 mm 2.65 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1903-I/MV with alternatives

Compare PIC16LF1903T-I/SO with alternatives