PIC16LF720-I/P vs PIC16LF721-I/P feature comparison

PIC16LF720-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF721-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width 8
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e3
Length 26.162 mm 26.162 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 18 18
Number of Serial I/Os 1
Number of Terminals 20 20
Number of Timers 4
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 256
ROM (words) 2048 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 5.334 mm 5.334 mm
Speed 16 MHz 20 MHz
Supply Current-Max 3.9 mA 3.9 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ

Compare PIC16LF720-I/P with alternatives

Compare PIC16LF721-I/P with alternatives