PIC16LF722A-E/SP
vs
PIC16LF722AT-E/MV
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
QFN
|
Package Description |
0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28
|
4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T28
|
S-PQCC-N28
|
JESD-609 Code |
e3
|
e3
|
Length |
34.671 mm
|
4 mm
|
Number of I/O Lines |
25
|
25
|
Number of Terminals |
28
|
28
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVQCCN
|
Package Equivalence Code |
DIP28,.3
|
LCC28,.16SQ,16
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
128
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
5.08 mm
|
0.55 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
3.2 mA
|
3.2 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare PIC16LF722A-E/SP with alternatives
Compare PIC16LF722AT-E/MV with alternatives