PIC16LF723-I/SP vs PIC16LF723T-I/SS feature comparison

PIC16LF723-I/SP Microchip Technology Inc

Buy Now Datasheet

PIC16LF723T-I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SSOP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 34.671 mm 10.2 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 25 25
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 5.08 mm 2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 2.8 mA 2.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16LF723-I/SP with alternatives

Compare PIC16LF723T-I/SS with alternatives