PIC24F08KL302-E/SP vs PIC24F08KL302-I/MQ feature comparison

PIC24F08KL302-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC24F08KL302-I/MQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC NO NO
Address Bus Width
Bit Size 16 16
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DMA Channels NO NO
External Data Bus Width
JESD-609 Code e3 e3
Length 34.67 mm 5 mm
Number of I/O Lines 24 24
Number of Terminals 28 28
PWM Channels YES YES
Package Code DIP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 2048 2730
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Package Description 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Pin Count 28
Factory Lead Time 5 Weeks
Additional Feature OPERATES 1.8V AT 8MHZ
Boundary Scan NO
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28
Low Power Mode YES
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC28,.20SQ,25
Qualification Status Not Qualified
RAM (bytes) 1024
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Current-Max 18 mA
Temperature Grade INDUSTRIAL

Compare PIC24F08KL302-E/SP with alternatives

Compare PIC24F08KL302-I/MQ with alternatives