PIC24F08KL302-E/SP vs PIC24F08KL302T-E/SO feature comparison

PIC24F08KL302-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC24F08KL302T-E/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 16
CPU Family PIC24
Clock Frequency-Max 32 MHz
DMA Channels NO
External Data Bus Width
JESD-609 Code e3
Length 34.67 mm
Number of I/O Lines 24
Number of Terminals 28
PWM Channels YES
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
ROM (words) 2048
Speed 32 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24F08KL302-E/SP with alternatives

Compare PIC24F08KL302T-E/SO with alternatives