PIC24FV16KM204-I/MV vs PIC24FV16KM204T-E/MV feature comparison

PIC24FV16KM204-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC24FV16KM204T-E/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-48 UQFN-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks
Has ADC YES YES
Additional Feature IT ALSO OPERATES 2V AT 8MHZ IT ALSO OPERATES 2V AT 8MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan NO
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 24 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e3
Length 6 mm 6 mm
Low Power Mode YES NO
Moisture Sensitivity Level 1
Number of External Interrupts 3 3
Number of I/O Lines 37 37
Number of Serial I/Os 2 2
Number of Terminals 48 48
Number of Timers 3 1
On Chip Data RAM Width 16 16
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048 2048
RAM (words) 1024 1024
ROM (words) 5632 5461
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 0.55 mm 0.55 mm
Speed 32 MHz 24 MHz
Supply Current-Max 15 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 3.2 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FV16KM204-I/MV with alternatives

Compare PIC24FV16KM204T-E/MV with alternatives