PKF4610ASI
vs
PKF4910ASI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
POWER-ONE INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
8 MM HEIGHT, POWER, MODULE-18
|
SOP,
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
72 V
|
Input Voltage-Min |
38 V
|
38 V
|
Input Voltage-Nom |
48 V
|
53 V
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G18
|
Length |
47.8 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Output Current-Max |
2 A
|
|
Output Voltage-Max |
4.1 V
|
4.08 V
|
Output Voltage-Min |
1.8 V
|
1.75 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
GWDIP18,1.1,200
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.05 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
5 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
6.6 W
|
9.9 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
23.5 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Terminal Finish |
|
PALLADIUM OVER NICKEL
|
|
|
|