PLA110L
vs
PLA110L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS INTEGRATED CIRCUITS DIVISION
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
|
UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.005 A
|
0.005 A
|
Control Voltage |
0.9 V
|
0.9 V
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
0.15 A
|
On-state Resistance-Max |
25 Ω
|
25 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
3 mm
|
3 mm
|
Overall Length |
9 mm
|
9 mm
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
5
|
5
|
Package Description |
|
DIP-6
|
|
|
|