PLCC-84P-T-SMT-P-SOD
vs
822437-6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0, LOW PROFILE
|
Contact Finish Termination |
TIN (150) OVER NICKEL
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
JESD-609 Code |
e3
|
|
Number of Contacts |
84
|
84
|
Base Number Matches |
1
|
2
|
Contact Finish Mating |
|
TIN
|
|
|
|
Compare PLCC-84P-T-SMT-P-SOD with alternatives
Compare 822437-6 with alternatives