PLCC-84P-T-SMT-P-SOD
vs
940-99-084-17-400000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0
|
LOW PROFILE
|
Contact Finish Termination |
TIN (150) OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Housing Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e3
|
e0
|
Number of Contacts |
84
|
84
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
|
|
|
Compare PLCC-84P-T-SMT-P-SOD with alternatives
Compare 940-99-084-17-400000 with alternatives