PLVA2668A,215
vs
PZM6.8NB,115
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
SOT-23
|
Package Description |
PLASTIC PACKAGE-3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1995-11-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
LOW IMPEDANCE, LOW NOISE
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
TO-236AB
|
TO-236
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.18 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Reference Voltage-Nom |
6.8 V
|
6.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tol-Max |
2.94%
|
4.92%
|
Working Test Current |
0.25 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Reverse Current-Max |
|
2 µA
|
Voltage Temp Coeff-Max |
|
3 mV/°C
|
|
|
|
Compare PLVA2668A,215 with alternatives
-
PLVA2668A,215 vs PLVA2668A212
-
PLVA2668A,215 vs 934030960215
-
PLVA2668A,215 vs PLVA2668A-T
-
PLVA2668A,215 vs PLVA2668AT/R
-
PLVA2668A,215 vs PLVA2668A235
-
PLVA2668A,215 vs PLVA2665A
-
PLVA2668A,215 vs PLVA2665A,215
-
PLVA2668A,215 vs PZM6.8NB2T/R
-
PLVA2668A,215 vs PZM6.8NB3T/R
Compare PZM6.8NB,115 with alternatives
-
PZM6.8NB,115 vs PZM6.8NB2,115
-
PZM6.8NB,115 vs PZM6.8NB1,115
-
PZM6.8NB,115 vs PZM6.8NB1T/R
-
PZM6.8NB,115 vs PZM6.8NB2AT/R
-
PZM6.8NB,115 vs PZM6.8NB3,115
-
PZM6.8NB,115 vs PZM6.8NB
-
PZM6.8NB,115 vs PZM6.8NB2T/R
-
PZM6.8NB,115 vs PZM6.8NB2
-
PZM6.8NB,115 vs PZM6.8NB3