PMBT2907A,215
vs
SST2907A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ROHM CO LTD
|
Part Package Code |
TO-236
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1997-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e1
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Reference Standard |
AEC-Q101; IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
365 ns
|
180 ns
|
Turn-on Time-Max (ton) |
40 ns
|
35 ns
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G3
|
Collector-Base Capacitance-Max |
|
8 pF
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
VCEsat-Max |
|
1.6 V
|
|
|
|
Compare PMBT2907A,215 with alternatives
-
PMBT2907A,215 vs MMBT2907A7
-
PMBT2907A,215 vs CMPT2907APBFREE
-
PMBT2907A,215 vs MMBT2907AQ-7-F
-
PMBT2907A,215 vs SST2907AT116
-
PMBT2907A,215 vs MMBT2907A
-
PMBT2907A,215 vs MMBT2907A-AU_R1_000A1
-
PMBT2907A,215 vs MMBT2907A-TP-HF
-
PMBT2907A,215 vs MMBT2907A-AU_R2_000A1
-
PMBT2907A,215 vs PMBT2907A,235
Compare SST2907A with alternatives