PMBT3906TRL13 vs MMBT3906TT1 feature comparison

PMBT3906TRL13 YAGEO Corporation

Buy Now Datasheet

MMBT3906TT1 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.25 V
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SC-75
Package Description CASE 463-01, SC-75, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 463-01
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns

Compare PMBT3906TRL13 with alternatives

Compare MMBT3906TT1 with alternatives