PMCU-6041
vs
EPZ4000SE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PREMIER MAGNETICS INC
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
18 mm
|
4.06 mm
|
Inductance |
1500 µH
|
5 µH
|
Insulation Resistance-Min |
100 MΩ
|
|
Length |
18 mm
|
7.11 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Width |
16 mm
|
6.09 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PMCU-6041 with alternatives
Compare EPZ4000SE with alternatives