PMEG3005AEA,115
vs
MBR0530T1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
SOD
|
|
Package Description |
PLASTIC, SC-76, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Output Current-Max |
0.5 A
|
0.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
5
|
Forward Voltage-Max (VF) |
|
0.375 V
|
Non-rep Pk Forward Current-Max |
|
5.5 A
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
|
|
|
Compare PMEG3005AEA,115 with alternatives
-
PMEG3005AEA,115 vs BAT165
-
PMEG3005AEA,115 vs RB551V-30P
-
PMEG3005AEA,115 vs MBRX0540
-
PMEG3005AEA,115 vs PMEG3005AEA
-
PMEG3005AEA,115 vs PMEG4005AEA,115
-
PMEG3005AEA,115 vs EP05Q04TRRH
-
PMEG3005AEA,115 vs MBR0540T3
-
PMEG3005AEA,115 vs MBR0540T1
-
PMEG3005AEA,115 vs MBR0530PBF