PMSD-04-24C-K-20.00-S vs PMSD-04-16C-K-60.00-S feature comparison

PMSD-04-24C-K-20.00-S Samtec Inc

Buy Now Datasheet

PMSD-04-16C-K-60.00-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Additional Feature POLARIZED, RATED CURRENT(POWER):10.3
Body Breadth 0.478 inch
Body Depth 0.77 inch
Body Length 0.7 inch
Contact Style SQ PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL
Termination Type CRIMP

Compare PMSD-04-24C-K-20.00-S with alternatives

Compare PMSD-04-16C-K-60.00-S with alternatives