PS2501L-1-A
vs
LTV-702FS-D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
|
DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
300%
|
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.08 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
9
|
10
|
Current Transfer Ratio-Min |
|
160%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.16 W
|
Response Time-Max |
|
0.000007 s
|
Surface Mount |
|
YES
|
|
|
|
Compare PS2501L-1-A with alternatives
Compare LTV-702FS-D with alternatives