PS2701-1-A
vs
CNY17F-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
LEAD FREE, SOP-4
|
DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.60.00.80
|
Factory Lead Time |
18 Weeks
|
12 Weeks
|
Date Of Intro |
1997-07-01
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Lite-On
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
63%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN BISMUTH
|
|
Base Number Matches |
4
|
9
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PS2701-1-A with alternatives
Compare CNY17F-2 with alternatives