PS2701-1-A vs LTV-702FS-D feature comparison

PS2701-1-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

LTV-702FS-D Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD LITE-ON TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, SOP-4 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 1
Rohs Code Yes
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 160%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.16 W
Response Time-Max 0.000007 s
Surface Mount YES

Compare LTV-702FS-D with alternatives