PS2701-1-A vs MOC8101.300 feature comparison

PS2701-1-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

MOC8101.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD QT OPTOELECTRONICS
Package Description LEAD FREE, PLASTIC, SOP-4 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 65%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 3750 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 1

Compare MOC8101.300 with alternatives