PS2733-1-E3-6500 vs PS2732-1-V-A feature comparison

PS2733-1-E3-6500 NEC Electronics Group

Buy Now Datasheet

PS2732-1-V-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SOP-4 LEAD FREE, SOP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
Current Transfer Ratio-Nom 1500% 4000%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e6
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 300 V
Dark Current-Max 400 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2733-1-E3-6500 with alternatives

Compare PS2732-1-V-A with alternatives