PS2933-1-A vs PS2933-1-F3-A feature comparison

PS2933-1-A NEC Electronics Group

Buy Now Datasheet

PS2933-1-F3-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 350 V 350 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Current Transfer Ratio-Nom 2000% 2000%
Dark Current-Max 400 nA 400 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e6 e6
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 3 3

Compare PS2933-1-A with alternatives