PS7113L-1A-A
vs
LH1541AT1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
LEAD FREE, SURFACE MOUNT, DIP-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
HIGH RELIABILITY, UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
5300 V
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.35 A
|
0.055 A
|
On-state Resistance-Max |
2.5 Ω
|
160 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PS7113L-1A-A with alternatives
Compare LH1541AT1 with alternatives