PSMA5928B/T3 vs SMZJ3792B feature comparison

PSMA5928B/T3 NXP Semiconductors

Buy Now Datasheet

SMZJ3792B Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS TELEFUNKEN MICROELECTRONICS GMBH
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 28.8 mA
Base Number Matches 1 2

Compare PSMA5928B/T3 with alternatives