PTA2043-2015DPB103 vs PDV30-21M-103B feature comparison

PTA2043-2015DPB103 Bourns Inc

Buy Now Datasheet

PDV30-21M-103B Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description PCB Mount, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL VERTICAL
Actuator Type SLIDE SLIDE
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Length 3.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 5.7 mm 3.9 mm
Package Length 35 mm 50 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 9 mm 13 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON CARBON COMPOSITION
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Working Voltage 200 V
Base Number Matches 1 1
Manufacturer Series PDV
Rated Temperature 50 °C
Series PDV

Compare PTA2043-2015DPB103 with alternatives

Compare PDV30-21M-103B with alternatives