PTA4553-2015DPB103 vs PTA4553-2210CIB103 feature comparison

PTA4553-2015DPB103 Bourns Inc

Buy Now Datasheet

PTA4553-2210CIB103 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT Panel Mount,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation VERTICAL VERTICAL
Actuator Type SLIDE SLIDE
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Length 3.5 mm 3.5 mm
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 6.5 mm 6.5 mm
Package Length 60 mm 60 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Panel Mount Panel Mount
Package Width 9 mm 9 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 50 °C 50 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish Tin (Sn) TIN
Terminal Shape BINDING POST BINDING POST
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns

Compare PTA4553-2015DPB103 with alternatives

Compare PTA4553-2210CIB103 with alternatives