PTH12060LAH
vs
PTH12060LAD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
VERTIV CO
|
Part Package Code |
DFM
|
|
Package Description |
DIP-10
|
ROHS COMPLIANT PACKAGE-10
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
88%
|
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XDMA-P10
|
R-XDMA-P10
|
JESD-609 Code |
e3
|
|
Length |
25.27 mm
|
25.27 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
0.6%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
10 A
|
|
Output Voltage-Max |
1.8 V
|
1.8 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Output Voltage-Nom |
1.8 V
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OUTPUT OVER CURRENT;THERMAL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.007 Vrms
|
|
Seated Height-Max |
9 mm
|
9 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
300 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
18 W
|
55 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
15.75 mm
|
15.75 mm
|
Base Number Matches |
1
|
1
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare PTH12060LAH with alternatives
Compare PTH12060LAD with alternatives