PTH12060YAZ
vs
PMF8118VSRF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ERICSSON POWER MODULES AB
|
Part Package Code |
DFM
|
SFM
|
Package Description |
ROHS COMPLIANT, DIP-10
|
,
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
|
Regulator Type |
DDR TERMINATION REGULATOR
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
UL
|
Efficiency (Main Output) |
|
82.9%
|
Input Voltage-Max |
|
13.2 V
|
Input Voltage-Min |
|
10.8 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-XDMA-X10
|
Length |
|
25.27 mm
|
Line Regulation-Max |
|
0.8%
|
Load Regulation-Max |
|
0.8%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
10 A
|
Output Voltage-Max |
|
1.26 V
|
Output Voltage-Min |
|
1.24 V
|
Output Voltage-Nom |
|
1.25 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Ripple Voltage (Main Out) |
|
0.007 Vrms
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
12.5 W
|
Trim/Adjustable Output |
|
NO
|
Warm-up Time |
|
0.014 s
|
Width |
|
15.75 mm
|
|
|
|
Compare PTH12060YAZ with alternatives
Compare PMF8118VSRF with alternatives