PTS060301B100RPU00
vs
PTS060301B100RP100
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY BEYSCHLAG
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Body Breadth |
0.85 mm
|
0.85 mm
|
Body Height |
0.45 mm
|
0.45 mm
|
Body Length or Diameter |
1.55 mm
|
1.55 mm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
R0-Nom |
100 Ω
|
100 Ω
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,RTD,PLATINUM
|
TEMPERATURE SENSOR,RTD,PLATINUM
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMD-2
|
Factory Lead Time |
|
12 Weeks
|
Housing |
|
PLATINUM
|
|
|
|
Compare PTS060301B100RPU00 with alternatives
Compare PTS060301B100RP100 with alternatives