PUMH24,115 vs BCR148S feature comparison

PUMH24,115 Nexperia

Buy Now Datasheet

BCR148S Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NEXPERIA INFINEON TECHNOLOGIES AG
Part Package Code TSSOP
Package Description SC-88, 6 PIN SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature BUILT IN BIAS RESISTOR RATIO 1 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.02 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 70
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 5
Pbfree Code Yes
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Transition Frequency-Nom (fT) 100 MHz

Compare PUMH24,115 with alternatives

Compare BCR148S with alternatives