PUMZ1,115 vs BC847S feature comparison

PUMZ1,115 Nexperia

Buy Now Datasheet

BC847S Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NEXPERIA INFINEON TECHNOLOGIES AG
Part Package Code TSSOP
Package Description SMALL OUTLINE, R-PDSO-G6 ROHS COMPLIANT PACKAGE-6
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 200
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN AND PNP NPN
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Base Number Matches 1 15
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare PUMZ1,115 with alternatives

Compare BC847S with alternatives