PUMZ1,115 vs EMX1T2R feature comparison

PUMZ1,115 Nexperia

Buy Now Datasheet

EMX1T2R ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA ROHM CO LTD
Part Package Code TSSOP SC-107
Package Description SMALL OUTLINE, R-PDSO-G6 EMT6, 6 PIN
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia ROHM Semiconductor
Collector Current-Max (IC) 0.1 A 0.15 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-G6 R-PDSO-F6
JESD-609 Code e3 e2
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN
Surface Mount YES YES
Terminal Finish TIN Tin/Copper (Sn/Cu)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 180 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 13 Weeks
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified

Compare PUMZ1,115 with alternatives

Compare EMX1T2R with alternatives