PUMZ1,115 vs PUMZ1-T feature comparison

PUMZ1,115 Nexperia

Buy Now Datasheet

PUMZ1-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code TSSOP SC-88
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SC-88, 6 PIN
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 1.5 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.3 W
Qualification Status Not Qualified
VCEsat-Max 0.2 V

Compare PUMZ1,115 with alternatives

Compare PUMZ1-T with alternatives