PV1S64011
vs
AVM31003C940T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.142 inch
|
|
Actuator Type |
PUSHBUTTON
|
FLAT TYPE
|
Bushing Diameter |
0.748 inch
|
0.748 inch
|
Bushing Type |
M19P1
|
|
Center Contact Material |
COPPER
|
BRASS
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@48VDC
|
2A@48VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.01 mΩ
|
Contact Voltage(DC)-Max |
48 V
|
48 V
|
Dielectric Withstand Volts |
2000VAC V
|
4000VAC V
|
Electrical Life |
200000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER
|
BRASS
|
End Contact Plating |
SILVER
|
SILVER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
55 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.157 inch
|
0.197 inch
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Material |
|
STAINLESS STEEL
|
Additional Feature |
|
INTERNAL & FRONT PANEL SEAL
|
Body Height |
|
19 mm
|
Body Length or Diameter |
|
25 mm
|
Bushing Length |
|
0.63 inch
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Packing Method |
|
BULK
|
Sealing |
|
IP65
|
Terminal Material |
|
BRASS
|
|
|
|
Compare PV1S64011 with alternatives
Compare AVM31003C940T with alternatives