PVA2OAH31.7NV2
vs
PVA2EEH13.5NV2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Actuator Length |
0.254 inch
|
0.254 inch
|
Actuator Travel |
2.4 mm
|
2.4 mm
|
Body Breadth |
9.2 mm
|
9.2 mm
|
Body Height |
11 mm
|
11 mm
|
Body Length or Diameter |
9.8 mm
|
9.8 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
3 ms
|
3 ms
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Power Rating R Load |
3VA@32VDC
|
3VA@32VDC
|
Contact (DC) Max Rating R Load |
0.1A@32VDC
|
0.1A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.7 N
|
3.5 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
6
|
6
|
Solderability |
HAND/WAVE
|
HAND/WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PVA2OAH31.7NV2 with alternatives
Compare PVA2EEH13.5NV2 with alternatives